Phoenix Contact Female Crimp Crimp Contact, Contact Size 1 mm, Wire Size 0.25mm², 1 mm²
- RS Stock No.:
- 190-3307
- Mfr. Part No.:
- 1605557
- Brand:
- Phoenix Contact
This image is representative of the product range
Get a bulk buy discount
Add 200 more to save 2%
View bulk pricing optionsSubtotal (1 bag of 100 units)*
$496.80
(exc. GST)
$546.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 400 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 100 - 100 | $4.968 | $496.80 | - |
| 200 - 300 | $4.844 | $484.40 | 2% |
| 400 + | $4.77 | $477.00 | 3% |
*price indicative
- RS Stock No.:
- 190-3307
- Mfr. Part No.:
- 1605557
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Crimp Contact | |
| Gender | Female | |
| Contact Size | 1 mm | |
| Wire Size | 0.25mm², 1mm² | |
| Series | SF-6AS2000 | |
| For Use With | Pluscon RF Series Connectors | |
| Contact Type | Crimp | |
| Length | 14.2mm | |
| Contact Plating | Nickel Plated | |
| Termination Type | Crimp | |
| Contact Material | Copper Zinc Alloy | |
| Standards/Approvals | EU, RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Crimp Contact | ||
Gender Female | ||
Contact Size 1 mm | ||
Wire Size 0.25mm², 1mm² | ||
Series SF-6AS2000 | ||
For Use With Pluscon RF Series Connectors | ||
Contact Type Crimp | ||
Length 14.2mm | ||
Contact Plating Nickel Plated | ||
Termination Type Crimp | ||
Contact Material Copper Zinc Alloy | ||
Standards/Approvals EU, RoHS | ||
Phoenix Contact Female Crimp Circular Connector Contact, 0.25 to 1mm² Wire Size - SF-6AS2000 - 1605557
For the optimal flow of electrical current, try this connector contact from Phoenix Contact. It's suitable for use with circular connectors to support signal, data and power transmission in your industrial automation applications.
The unit's crimp terminals create an air-tight seal with wires to achieve a long-lasting and reliable connection that's protected against dust and moisture. This makes it useful in harsh industrial environments. A crimping tool is all you need to make a firm connection that withstands vibrating conditions. As it's compatible with wires across a broad cross section range between 0.25 and 1mm², this is a versatile choice.
For increased efficiency, the connector's modular design lets you conveniently replace a single contact without having to buy a new circular connection. The part meets Restriction of Hazardous Substances standards, which means it contains only minimal amounts of any harmful materials. With a light weight of 0.33g, it's easy to handle and won't put strain on your setup.
• Nickel-plated contact surface with gold plating for optimal conductivity
• Resists up to 100 insertion and withdrawal cycles, ensuring long-term durability
Connecting pins for bus circular connector, IP67
Phoenix Contact range of P30 connector crimp connectors.
Approvals
UL
Related links
- Phoenix Contact Female Crimp Crimp Contact Wire Size 0.25mm², 1 mm²
- Phoenix Contact Female Crimp Circular Connector Contact Wire Size 0.25mm², 1 mm²
- Phoenix Contact Female Crimp Circular Connector Contact Wire Size 0.25mm², 1 mm²
- Phoenix Contact Male Crimp Crimp Contact Wire Size 0.25mm², 1 mm²
- Phoenix Contact Male Crimp Circular Connector Contact Wire Size 0.25mm², 1 mm²
- Phoenix Contact Male Crimp Circular Connector Contact Wire Size 0.25mm², 1 mm²
- HARTING Female Crimp Crimp Contact Wire Size 0.25mm², 0.5 mm²
- Phoenix Contact Female Crimp Crimp Contact Wire Size 0.25mm², 2.5 mm²
