Souriau Sunbank by Eaton Male Crimp Circular Connector Contact, Contact Size 16, Wire Size 28AWG, 30 AWG

This image is representative of the product range

Get a bulk buy discount

Add 1000 more to save 2%

View bulk pricing options

Subtotal (1 pack of 500 units)*

$1,145.00

(exc. GST)

$1,260.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2,500 unit(s) shipping from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
500 - 500$2.29$1,145.00-
1000 - 1500$2.232$1,116.002%
2000 +$2.198$1,099.004%

*price indicative

RS Stock No.:
190-3060
Mfr. Part No.:
RM28M1K
Brand:
Souriau Sunbank by Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Souriau Sunbank by Eaton

Product Type

Circular Connector Contact

Gender

Male

Contact Size

16

Wire Size

28AWG, 30AWG

Current

13A

Series

TRIM TRIO RM

For Use With

Trim Trio Connectors

Contact Type

Signal

Length

26.2mm

Contact Plating

Gold over Nickel

Voltage

750V

Contact Material

Copper Alloy

Termination Type

Crimp

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

100°C

Maximum Contact Resistance

3mΩ

Standards/Approvals

No

Machined Contacts and Tooling


Suitable for UTO Series (size 16) and UTOW Series (size 20)

Solid machined or stamped crimp and solder pins and sockets

Support crimp tool and positioner

Souriau UTS


Note

TRIM TRIO® RC/RM machined contact size 16 can be used in any contact position in any connector from the TRIM TRIO® interconnection system: UTP, UTS, UTG, UTO, MBG, MS-M, MSG / MB, SMS, UTV, as well as in VGE1 and 838 connectors

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy