Souriau Sunbank by Eaton Female Crimp Circular Connector Contact, Contact Size 16, Wire Size 28AWG, 30 AWG

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

$25.94

(exc. GST)

$28.53

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 760 unit(s) shipping from 16 November 2026
  • Plus 2,500 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 120$2.594$25.94
130 - 240$2.56$25.60
250 +$2.507$25.07

*price indicative

RS Stock No.:
687-6361
Mfr. Part No.:
RC28M1K
Brand:
Souriau Sunbank by Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Souriau Sunbank by Eaton

Product Type

Circular Connector Contact

Gender

Female

Contact Size

16

Current

13A

Wire Size

28AWG, 30AWG

Series

TRIM TRIO RC

For Use With

Trim Trio Connectors

Contact Type

Signal

Length

18.2mm

Contact Plating

Gold over Nickel

Voltage

750V

Contact Material

Copper Alloy

Termination Type

Crimp

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Maximum Contact Resistance

3mΩ

Standards/Approvals

No

COO (Country of Origin):
BE

Machined Contacts and Tooling


Suitable for UTO Series (size 16) and UTOW Series (size 20)

Solid machined or stamped crimp and solder pins and sockets

Support crimp tool and positioner

Souriau UTS


Note

TRIM TRIO® RC/RM machined contact size 16 can be used in any contact position in any connector from the TRIM TRIO® interconnection system: UTP, UTS, UTG, UTO, MBG, MS-M, MSG / MB, SMS, UTV, as well as in VGE1 and 838 connectors

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy