TE Connectivity Female Crimp Circular Connector Contact, Contact Size 20 AWG, Wire Size 17AWG, 20 AWG

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
136-1763
Mfr. Part No.:
929989-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Circular Connector Contact

Gender

Female

Contact Size

20 AWG

Wire Size

17AWG, 20AWG

Current

20A

Series

AMP

For Use With

1.5 mm System Housing Connector

Contact Type

Signal

Length

21.2mm

Contact Plating

Tin

Voltage

250V

Contact Material

Copper Nickel Silicon

Minimum Operating Temperature

-40°C

Termination Type

Crimp

Maximum Operating Temperature

130°C

Standards/Approvals

No

COO (Country of Origin):
DE

Contacts


Single piece, formed construction

Tin plated

Wire seals are crimped individually with the contact

AMP DIN 72585


Based on DIN 72585, this range of sealed connectors has been developed to meet the demand for superior performance.

Vibration proofed

Resistant to physical shock

Wide temperature range

Single wire sealing system

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy