TE Connectivity Male Crimp Circular Connector Contact, Contact Size 20 AWG, Wire Size 17AWG, 20 AWG
- RS Stock No.:
- 136-1759
- Mfr. Part No.:
- 929967-1
- Brand:
- TE Connectivity
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 136-1759
- Mfr. Part No.:
- 929967-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Circular Connector Contact | |
| Gender | Male | |
| Contact Size | 20 AWG | |
| Current | 40A | |
| Wire Size | 17AWG, 20AWG | |
| Series | AMP | |
| For Use With | Sealed Circular Connectors | |
| Contact Type | Power | |
| Contact Plating | Tin | |
| Voltage | 250V | |
| Contact Material | Copper Nickel Silicon | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 130°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Circular Connector Contact | ||
Gender Male | ||
Contact Size 20 AWG | ||
Current 40A | ||
Wire Size 17AWG, 20AWG | ||
Series AMP | ||
For Use With Sealed Circular Connectors | ||
Contact Type Power | ||
Contact Plating Tin | ||
Voltage 250V | ||
Contact Material Copper Nickel Silicon | ||
Minimum Operating Temperature -40°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 130°C | ||
Standards/Approvals No | ||
Contacts
Single piece, formed construction
Tin plated
Wire Seals are crimped individually with the contact
AMP DIN 72585
Based on DIN 72585, this range of sealed connectors has been developed to meet the demand for superior performance.
Vibration proofed
Resistant to physical shock
Wide temperature range
Single wire sealing system
Related links
- TE Connectivity Male Crimp Circular Connector Contact Wire Size 17AWG, 20 AWG
- TE Connectivity Male Crimp Circular Connector Contact Wire Size 17AWG, 20 AWG
- TE Connectivity Female Crimp Circular Connector Contact Wire Size 17AWG, 20 AWG
- TE Connectivity Female Crimp Circular Connector Contact Wire Size 17AWG, 20 AWG
- TE Connectivity Male Crimp Circular Connector Contact, Contact Size 20 AWG
- TE Connectivity Male Crimp Circular Connector Contact Wire Size 12AWG, 16 AWG
- TE Connectivity Male Crimp Circular Connector Contact Wire Size 13AWG, 17 AWG
- HARTING Female Crimp Crimp Contact Wire Size 17AWG, 20 AWG
