Polamco, 91Size 22 Straight Circular Connector Backshell, For Use With MIL-DTL-5015 Connector
- RS Stock No.:
- 241-1474
- Mfr. Part No.:
- 91L1-22-15-1-ZB
- Brand:
- Polamco
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$317.34
(exc. GST)
$349.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 43 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $317.34 |
| 5 - 24 | $311.75 |
| 25 - 49 | $304.00 |
| 50 - 99 | $296.44 |
| 100 + | $289.04 |
*price indicative
- RS Stock No.:
- 241-1474
- Mfr. Part No.:
- 91L1-22-15-1-ZB
- Brand:
- Polamco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Polamco | |
| For Use With | MIL-DTL-5015 Connector | |
| Product Type | Circular Connector Backshell | |
| Shell Size | 22 | |
| Orientation | Straight | |
| Gender | Female | |
| Housing Material | Aluminium Alloy | |
| Colour | Black | |
| Thread Size | UNEF 1-1/4-18 | |
| Length | 30mm | |
| Strain Relief | No | |
| Series | 91 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Polamco | ||
For Use With MIL-DTL-5015 Connector | ||
Product Type Circular Connector Backshell | ||
Shell Size 22 | ||
Orientation Straight | ||
Gender Female | ||
Housing Material Aluminium Alloy | ||
Colour Black | ||
Thread Size UNEF 1-1/4-18 | ||
Length 30mm | ||
Strain Relief No | ||
Series 91 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB
91 Series Spin Coupling Backshells, Polamco
Dual purpose spin coupling backshells may be used in conjunction with heatshrink boots or spring clips (for example, stock no. 241-1519) to terminate braided cable jacketing. The threaded coupling end rotates separately from the body so that cable is not twisted upon removal of backshell from the connector body. The mating interface of these backshells features anti-rotation teeth and a sealing 'O' ring.
Note
Series 1 fits all 62GB, AB05 and MIL-C-26482(US) solder connectors,Series 2 fits the commercial threaded (MIL-C-5015) connectors,Series 3 fits the industrial bayonet (MIL-C-5015) connectors,Series 4 fits professional threaded (MILD38999) connectors
Related links
- Polamco For Use With MIL-DTL-5015 Connector
- Polamco For Use With MIL-DTL-5015 Connector
- Polamco For Use With MIL-DTL-5015 Connector
- Polamco For Use With MIL-DTL-5015 Connector
- Polamco For Use With PATT 105 MIL-DTL-26482 Series I
- Polamco For Use With PATT 603 MIL-DTL-26482 Series I
- Polamco For Use With PATT 105 MIL-DTL-26482 Series I
- Polamco For Use With MIL-DTL-26482 Series I PATT 105
