Polamco, 91Size 20 Straight Circular Connector Backshell, For Use With Code Q Connector

This image is representative of the product range

Get a bulk buy discount

Add 5 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$281.62

(exc. GST)

$309.78

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$281.62-
5 - 24$276.211%
25 - 49$271.393%
50 - 99$267.904%
100 +$264.486%

*price indicative

RS Stock No.:
241-1402
Mfr. Part No.:
91Q1-20-11-1-ZB
Brand:
Polamco
Find similar products by selecting one or more attributes.
Select all

Brand

Polamco

For Use With

Code Q Connector

Product Type

Circular Connector Backshell

Shell Size

20

Orientation

Straight

Gender

Female

Housing Material

Metal

Colour

Black

Thread Size

UNEF 1-1/8-18

Length

36mm

Strain Relief

No

Series

91

Standards/Approvals

No

COO (Country of Origin):
GB

91 Series Spin Coupling Backshells, Polamco


Dual purpose spin coupling backshells may be used in conjunction with heatshrink boots or spring clips (for example, stock no. 241-1519) to terminate braided cable jacketing. The threaded coupling end rotates separately from the body so that cable is not twisted upon removal of backshell from the connector body. The mating interface of these backshells features anti-rotation teeth and a sealing 'O' ring.

Note

Series 1 fits all 62GB, AB05 and MIL-C-26482(US) solder connectors,Series 2 fits the commercial threaded (MIL-C-5015) connectors,Series 3 fits the industrial bayonet (MIL-C-5015) connectors,Series 4 fits professional threaded (MILD38999) connectors

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy