Amphenol Limited, M85049Size 12 Straight Circular Connector Backshell Strain Relief, For Use With Cables

Get a bulk buy discount

Add 5 more to save 10%

View bulk pricing options

Subtotal (1 unit)*

$23.45

(exc. GST)

$25.80

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$23.45-
5 +$21.1010%

*price indicative

RS Stock No.:
226-8733
Mfr. Part No.:
M85049/52-1-12W
Brand:
Amphenol Limited
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Limited

For Use With

Cables

Product Type

Circular Connector Backshell

Shell Size

12

Orientation

Straight

Gender

Female

Housing Material

Aluminium Alloy

Colour

Green

Length

21.84mm

Strain Relief

Yes

Series

M85049

Standards/Approvals

No

Non Compliant

COO (Country of Origin):
IN
The Amphenol India straight strain relief clamp has 7/12 connector shell size

Cadmium olive drab finish

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy