Amphenol India, M85049Size 13 Right Angle Circular Connector Backshell, For Use With Connector
- RS Stock No.:
- 226-8762
- Mfr. Part No.:
- M85049/90-13Z03
- Brand:
- Amphenol India
Get a bulk buy discount
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
$99.95
(exc. GST)
$109.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $99.95 | - |
| 5 + | $96.67 | 3% |
*price indicative
- RS Stock No.:
- 226-8762
- Mfr. Part No.:
- M85049/90-13Z03
- Brand:
- Amphenol India
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol India | |
| Product Type | Circular Connector Backshell | |
| For Use With | Connector | |
| Shell Size | 13 | |
| Orientation | Right Angle | |
| Gender | Female | |
| Housing Material | Aluminium Alloy | |
| Colour | Black | |
| Strain Relief | No | |
| Series | M85049 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Amphenol India | ||
Product Type Circular Connector Backshell | ||
For Use With Connector | ||
Shell Size 13 | ||
Orientation Right Angle | ||
Gender Female | ||
Housing Material Aluminium Alloy | ||
Colour Black | ||
Strain Relief No | ||
Series M85049 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IN
The Amphenol India right angle band lock adapter has 13 connector shell size.
Zinc cobalt black finish
Related links
- Amphenol India For Use With Connector
- Amphenol India For Use With Connector
- Amphenol India For Use With Connector
- Amphenol India For Use With Connector
- Amphenol India For Use With Connector
- Amphenol Limited For Use With Connector
- Amphenol Limited For Use With MIL-DTL-38999 Series III
- Amphenol India For Use With Connector
