Amphenol Limited, M85049Size 13 Right Angle Circular Connector Backshell, For Use With MIL-DTL-38999 Series III

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$98.02

(exc. GST)

$107.82

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$98.02
5 - 9$94.09
10 - 24$90.16
25 +$88.23

*price indicative

RS Stock No.:
225-9400
Mfr. Part No.:
M85049/90-13N03
Brand:
Amphenol Limited
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Limited

Product Type

Circular Connector Backshell

For Use With

MIL-DTL-38999 Series III Connector

Shell Size

13

Orientation

Right Angle

Gender

Female

Housing Material

Aluminium

Colour

Black

Strain Relief

No

Series

M85049

Standards/Approvals

RoHS

COO (Country of Origin):
IN
The Amphenol Ltd M85049 series is the band lock adaptor having shell size of the 13. This adaptor have 90° body orientation. A high quality band will work with this backshell and its suitable over cover by heat shrink boot or some other method as chosen b

The base material is aluminium alloy

Electroless nickel finished

Rohs compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy