Amphenol India, M85049Size 13 Right Angle Circular Connector Backshell Strain Relief, For Use With Connector
- RS Stock No.:
- 226-8776
- Mfr. Part No.:
- M85049/92-13T
- Brand:
- Amphenol India
Get a bulk buy discount
Add 5 more to save $10.55
View bulk pricing optionsSubtotal (1 unit)*
$64.41
(exc. GST)
$70.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $64.41 | - |
| 5 + | $62.30 | $10.55 |
*price indicative
- RS Stock No.:
- 226-8776
- Mfr. Part No.:
- M85049/92-13T
- Brand:
- Amphenol India
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol India | |
| Product Type | Circular Connector Backshell | |
| For Use With | Connector | |
| Shell Size | 13 | |
| Orientation | Right Angle | |
| Gender | Female | |
| Colour | Brown | |
| Strain Relief | Yes | |
| Series | M85049 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Amphenol India | ||
Product Type Circular Connector Backshell | ||
For Use With Connector | ||
Shell Size 13 | ||
Orientation Right Angle | ||
Gender Female | ||
Colour Brown | ||
Strain Relief Yes | ||
Series M85049 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IN
The Amphenol India right angle composite strain relief has 13 shell size.
Cadmium finish
Related links
- Amphenol India For Use With Connector
- Amphenol India For Use With Connector
- Amphenol India For Use With Connector
- Amphenol India For Use With Connector
- Amphenol India For Use With Connector
- Amphenol India For Use With Connector
- Amphenol Limited For Use With MIL-DTL-38999
- Amphenol India For Use With Connector
