Amphenol Limited, M85049Size 17 Straight Circular Connector Backshell, For Use With Connector
- RS Stock No.:
- 206-7604
- Mfr. Part No.:
- M85049/88-17Z03
- Brand:
- Amphenol Limited
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$88.59
(exc. GST)
$97.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 28 unit(s) shipping from 09 November 2026
- Plus 20 unit(s) shipping from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $88.59 |
| 10 - 24 | $87.59 |
| 25 + | $83.06 |
*price indicative
- RS Stock No.:
- 206-7604
- Mfr. Part No.:
- M85049/88-17Z03
- Brand:
- Amphenol Limited
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Limited | |
| For Use With | Connector | |
| Product Type | Circular Connector Backshell | |
| Shell Size | 17 | |
| Orientation | Straight | |
| Gender | Female | |
| Housing Material | Aluminium Alloy | |
| Colour | Black | |
| Length | 40.64mm | |
| Strain Relief | No | |
| Series | M85049 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Amphenol Limited | ||
For Use With Connector | ||
Product Type Circular Connector Backshell | ||
Shell Size 17 | ||
Orientation Straight | ||
Gender Female | ||
Housing Material Aluminium Alloy | ||
Colour Black | ||
Length 40.64mm | ||
Strain Relief No | ||
Series M85049 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IN
The Amphenol MIL series self lock circular connector has a straight body orientation. The shell is made of aluminium alloy over black zinc nickel plating.
Shell size = 17
Dimensions (L x W x H) = 40.06mm x 35.07mm x 35.07mm
Weight = 20
Related links
- Amphenol India For Use With Connector
- Amphenol Limited For Use With Connector
- Amphenol Limited For Use With MIL-DTL-38999 Series III & IV
- Amphenol Limited For Use With Connector
- Amphenol Limited For Use With Connector
- Amphenol Limited For Use With MIL-DTL-38999 Series III & IV
- Amphenol Limited For Use With MIL-DTL-38999 Series III & IV
- Amphenol Limited For Use With Connector
