Amphenol Limited, M85049Size 13 Straight Circular Connector Backshell, For Use With Connector
- RS Stock No.:
- 206-7596
- Distrelec Article No.:
- 303-84-700
- Mfr. Part No.:
- M85049/88-13W03
- Brand:
- Amphenol Limited
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$66.51
(exc. GST)
$73.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 17 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $66.51 |
| 10 - 24 | $65.97 |
| 25 + | $63.35 |
*price indicative
- RS Stock No.:
- 206-7596
- Distrelec Article No.:
- 303-84-700
- Mfr. Part No.:
- M85049/88-13W03
- Brand:
- Amphenol Limited
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Limited | |
| For Use With | Connector | |
| Product Type | Circular Connector Backshell | |
| Shell Size | 13 | |
| Orientation | Straight | |
| Gender | Female | |
| Housing Material | Aluminium Alloy | |
| Colour | Grey | |
| Length | 40.64mm | |
| Strain Relief | No | |
| Series | M85049 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Amphenol Limited | ||
For Use With Connector | ||
Product Type Circular Connector Backshell | ||
Shell Size 13 | ||
Orientation Straight | ||
Gender Female | ||
Housing Material Aluminium Alloy | ||
Colour Grey | ||
Length 40.64mm | ||
Strain Relief No | ||
Series M85049 | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- IN
The Amphenol MIL series self lock circular connector has a straight body orientation. The shell is made of aluminium alloy over cadmium plating.
Shell size = 13
Dimensions (L x W x H) = 40.06mm x 29.03mm x 29.03mm
Weight = 14
- RS Stock No. 2067597
- Mfr. Part No. M85049/88-13Z03
Each
$68.66
- RS Stock No. 2067604
- Mfr. Part No. M85049/88-17Z03
Each
$88.59
- RS Stock No. 2268756
- Mfr. Part No. M85049/88-13Z03
Each
$63.88
- RS Stock No. 2067615
- Mfr. Part No. M85049/88-25W03
Each
$74.93
Related links
- Amphenol India For Use With Connector
- Amphenol Limited For Use With Connector
- Amphenol Limited For Use With Connector
- Amphenol Limited For Use With MIL-DTL-38999 Series III & IV
- Amphenol Limited For Use With Connector
- Amphenol Limited For Use With Connector
- Amphenol Limited For Use With MIL-DTL-38999 Series III & IV
- Amphenol Limited For Use With MIL-DTL-38999 Series III & IV












