Amphenol Limited, MILSize 15 Straight Circular Connector Backshell Strain Relief, For Use With 38999 III
- RS Stock No.:
- 206-7523
- Mfr. Part No.:
- M85049/38-15N
- Brand:
- Amphenol Limited
Get a bulk buy discount
Add 10 more to save $1.70
View bulk pricing optionsSubtotal (1 unit)*
$17.09
(exc. GST)
$18.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 44 unit(s) shipping from 09 November 2026
- Plus 41 unit(s) shipping from 15 January 2027
- Plus 46 unit(s) shipping from 29 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $17.09 | - |
| 10 - 24 | $16.92 | $1.70 |
| 25 + | $16.02 | $26.75 |
*price indicative
- RS Stock No.:
- 206-7523
- Mfr. Part No.:
- M85049/38-15N
- Brand:
- Amphenol Limited
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Limited | |
| Product Type | Circular Connector Backshell | |
| For Use With | 38999 III | |
| Shell Size | 15 | |
| Orientation | Straight | |
| Gender | Female | |
| Housing Material | Aluminium Alloy | |
| Colour | Black | |
| Length | 26.92mm | |
| Strain Relief | Yes | |
| Series | MIL | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Amphenol Limited | ||
Product Type Circular Connector Backshell | ||
For Use With 38999 III | ||
Shell Size 15 | ||
Orientation Straight | ||
Gender Female | ||
Housing Material Aluminium Alloy | ||
Colour Black | ||
Length 26.92mm | ||
Strain Relief Yes | ||
Series MIL | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IN
The Amphenol MIL series non-self lock circular connector has a straight body orientation. The shell is made of aluminium alloy over electro less nickel plating.
Shell size = 15
Dimensions (L x W x H) = 26.9mm x 27.09mm x 27.09mm
Weight = 16
- RS Stock No. 2067524
- Mfr. Part No. M85049/38-15W
Each
$21.21
- RS Stock No. 2067543
- Mfr. Part No. M85049/38S15N
Each
$25.40
- RS Stock No. 2067521
- Mfr. Part No. M85049/38-15A
Each
$16.04
- RS Stock No. 2067563
- Mfr. Part No. M85049/69-15A
Each
$23.36
Related links
- Amphenol Limited For Use With 38999 III
- Amphenol Limited For Use With 38999 III
- Amphenol Limited For Use With 38999 III
- Amphenol Limited For Use With 38999 III
- Amphenol Limited For Use With 38999 III
- Amphenol Limited For Use With 38999 III
- Amphenol Limited For Use With 38999 III
- Amphenol Limited For Use With 38999 III












