Amphenol Limited, MILSize 15 Straight Circular Connector Backshell Strain Relief, For Use With 38999 III

Get a bulk buy discount

Add 10 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$16.04

(exc. GST)

$17.64

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$16.04-
10 - 24$15.861%
25 +$15.046%

*price indicative

RS Stock No.:
206-7521
Mfr. Part No.:
M85049/38-15A
Brand:
Amphenol Limited
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Limited

For Use With

38999 III

Product Type

Circular Connector Backshell

Shell Size

15

Orientation

Straight

Gender

Female

Housing Material

Aluminium Alloy

Colour

Black

Length

26.92mm

Strain Relief

Yes

Series

MIL

Standards/Approvals

RoHS

COO (Country of Origin):
IN
The Amphenol MIL series non-self lock circular connector has a straight body orientation. The shell is made of aluminium alloy over anodize black plating.

Shell size = 15

Dimensions (L x W x H) = 26.9mm x 27.09mm x 27.09mm

Weight = 16

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy