Amphenol Limited, MILSize 9 Straight Circular Connector Backshell Strain Relief, For Use With 38999 III
- RS Stock No.:
- 206-7512
- Mfr. Part No.:
- M85049/38-09N
- Brand:
- Amphenol Limited
Get a bulk buy discount
Add 10 more to save $1.80
View bulk pricing optionsSubtotal (1 unit)*
$23.85
(exc. GST)
$26.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 30 unit(s) shipping from 09 November 2026
- Plus 120 unit(s) shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $23.85 | - |
| 10 - 24 | $23.67 | $1.80 |
| 25 + | $22.75 | $27.50 |
*price indicative
- RS Stock No.:
- 206-7512
- Mfr. Part No.:
- M85049/38-09N
- Brand:
- Amphenol Limited
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Limited | |
| Product Type | Circular Connector Backshell | |
| For Use With | 38999 III | |
| Shell Size | 9 | |
| Orientation | Straight | |
| Gender | Female | |
| Housing Material | Aluminium Alloy | |
| Colour | Grey | |
| Length | 23.11mm | |
| Strain Relief | Yes | |
| Series | MIL | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Amphenol Limited | ||
Product Type Circular Connector Backshell | ||
For Use With 38999 III | ||
Shell Size 9 | ||
Orientation Straight | ||
Gender Female | ||
Housing Material Aluminium Alloy | ||
Colour Grey | ||
Length 23.11mm | ||
Strain Relief Yes | ||
Series MIL | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IN
The Amphenol MIL series non-self lock circular connector has a straight body orientation. The shell is made of aluminium alloy over electro less nickel plating.
Shell size = 9
Dimensions (L x W x H) = 23.1mm x 19.05mm x 19.05mm
Weight = 12
- RS Stock No. 2067540
- Mfr. Part No. M85049/38S09N
Each
$42.16
- RS Stock No. 2067513
- Mfr. Part No. M85049/38-09W
Each
$28.81
- RS Stock No. 2067511
- Mfr. Part No. M85049/38-09A
Each
$22.10
- RS Stock No. 2067553
- Mfr. Part No. M85049/69-09W
Each
$23.93
Related links
- Amphenol Limited For Use With 38999 III
- Amphenol Limited For Use With 38999 III
- Amphenol Limited For Use With 38999 III
- Amphenol Limited For Use With 38999 III
- Amphenol Limited For Use With 38999 III
- Amphenol Limited For Use With 38999 III
- Amphenol Limited For Use With 38999 III
- Amphenol Limited For Use With 38999 III












