HARTING, 97000000Size 20 Straight Backshell, For Use With ICC Series
- RS Stock No.:
- 834-816
- Mfr. Part No.:
- 97000000029
- Brand:
- HARTING
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
$107.53
(exc. GST)
$118.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $107.53 | - |
| 10 + | $98.94 | 7% |
*price indicative
- RS Stock No.:
- 834-816
- Mfr. Part No.:
- 97000000029
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| For Use With | ICC Series | |
| Product Type | Backshell | |
| Shell Size | 20 | |
| Orientation | Straight | |
| Housing Material | Die Cast Zinc (Housing) | |
| Colour | Nickel | |
| Thread Size | 32 mm | |
| IP Rating | IP67, IPX9 | |
| Series | 97000000 | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
For Use With ICC Series | ||
Product Type Backshell | ||
Shell Size 20 | ||
Orientation Straight | ||
Housing Material Die Cast Zinc (Housing) | ||
Colour Nickel | ||
Thread Size 32 mm | ||
IP Rating IP67, IPX9 | ||
Series 97000000 | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- IN
The HARTING Backshell Connector is Ideal for securing connections while providing outstanding degree of protection against environmental challenges, making it essential for various demanding applications.
IP67 protection class ensures complete dust ingress protection and water resistance
Constructed with zinc die-cast housing for enhanced durability and longevity
Integrated cable gland simplifies installation while providing secure cable retention
Limits temperature range from -40 to +125 °C for diverse operational environments
Meets IEC 61984 and IEC 60664-1 specifications for assured quality and performance
Related links
- HARTING For Use With ICC Series
- TE Connectivity For Use With Circular Connectors
- TE Connectivity For Use With Circular Connectors
- HARTING For Use With Cable Gland
- HARTING For Use With Cable Gland
- HARTING For Use With Cable Gland
- Amphenol Socapex For Use With SL1 series
- Amphenol Air LBSize 20 Straight Circular Connector Backshell, For Use With Military Connector
