BERNIER CONNECT, CMA Series Straight Backshell, For Use With Circular Connectors

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$95.20

(exc. GST)

$104.72

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 11 unit(s) shipping from 24 November 2026
  • Plus 9 unit(s) shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$95.20
5 +$89.49

*price indicative

RS Stock No.:
675-689
Mfr. Part No.:
CMA RA18-111
Brand:
BERNIER CONNECT
Find similar products by selecting one or more attributes.
Select all

Brand

BERNIER CONNECT

Product Type

Backshell

For Use With

Circular Connectors

Orientation

Straight

Housing Material

Aluminium Alloy

Colour

Black

Length

40.3mm

Series

CMA Series

COO (Country of Origin):
FR
The BERNIER CONNECT Straight backshell on knurling requires assembly with a metallic band and a heat shrink sleeve, which are not supplied. It can mate with all plugs, cable extensions, and panel troughs in the Bernier CMA line, with a diameter of 11.1 mm.

Shell and tightening ring are MADE of aluminum alloy with black plating

Toothed ring is MADE of aluminum alloy with nickel plating

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy