BERNIER CONNECT, CMA Series Angled Backshell, For Use With CMA Connector

Get a bulk buy discount

Add 5 more to save 5%

View bulk pricing options

Subtotal (1 unit)*

$135.40

(exc. GST)

$148.94

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
  • Plus 5 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$135.40-
5 +$127.295%

*price indicative

RS Stock No.:
675-719
Mfr. Part No.:
CMA RA8
Brand:
BERNIER CONNECT
Find similar products by selecting one or more attributes.
Select all

Brand

BERNIER CONNECT

Product Type

Backshell

For Use With

CMA Connector

Orientation

Angled

Colour

Black

Series

CMA Series

COO (Country of Origin):
FR
The BERNIER CONNECT 105° elbow CMA RA8 fitting is designed for screwing on plugs and connecting cables. The maximum weight is 19.5 g and the coupling torque is 6 N.m.

Shell and Screwing ring is aluminum alloy with black plating

Circlips and Insulating ring is thermoplastic

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy