BERNIER CONNECT, CMA Series Right Angle Backshell, For Use With CMA Connector

Get a bulk buy discount

Add 5 more to save 5%

View bulk pricing options

Subtotal (1 unit)*

$220.17

(exc. GST)

$242.19

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 10 unit(s) shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$220.17-
5 +$206.965%

*price indicative

RS Stock No.:
675-724
Mfr. Part No.:
CMA RA82
Brand:
BERNIER CONNECT
Find similar products by selecting one or more attributes.
Select all

Brand

BERNIER CONNECT

Product Type

Backshell

For Use With

CMA Connector

Orientation

Right Angle

Colour

Black

Series

CMA Series

COO (Country of Origin):
FR
The BERNIER CONNECT Elbow backshell CMA RA82 at 90° can mate with all plugs and cable extensions of the Bernier CMA line. It allows the addition of a straight backshell from the Bernier CMA line types 1 and 3. The maximum weight is 18 g and the locking torque is 6 N.m.

Shell and tightening ring are MADE of aluminum alloy with black plating

Circlip is MADE of thermoplastic

O-ring is MADE of elastomer

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy