Phoenix Contact, RCSize 7.5 to 9.5 mm Straight Circular Connector Backshell Strain Relief, For Use With Connector

Bulk discount available
View bulk pricing options

Subtotal (10 units, in packs of 10)*

$99.12

(exc. GST)

$109.03

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Pack(s)
Per Pack
Per unit*
1 - 4$99.12$9.912
5 +$96.36$9.636

*price indicative

RS Stock No.:
518-890
Mfr. Part No.:
1604470
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

For Use With

Connector

Product Type

Circular Connector Backshell

Shell Size

7.5 to 9.5 mm

Orientation

Straight

Strain Relief

Yes

Series

RC

Standards/Approvals

RoHS II

COO (Country of Origin):
DE
The Phoenix Contact Cable Clamp Type Cage and Shield Adapter is expertly designed to ensure optimal cable stability and reliability in various applications. This innovative solution addresses the need for secure cable management while maintaining compliance with industry standards. Ideal for shielding sensitive connections, it effectively accommodates litz wire bundles and various cable diameters. Its robust construction and thoughtful engineering lend themselves perfectly to environments where durability is paramount, making it suitable for a multitude of industrial scenarios. Featuring a shielded design, this adapter not only protects your connections but also enhances functionality by reducing electromagnetic interference.

Designed for secure cable management in industrial settings

Accommodates a range of cable diameters for versatility

Compatible with multiple series for broad application

Minimises electromagnetic interference for sensitive operations

User friendly installation process reduces setup time

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy