Phoenix Contact, RCSize 9.5 → 10.5 mm Straight Circular Connector Backshell Strain Relief, For Use With Connector

Subtotal (1 pack of 10 units)*

$189.06

(exc. GST)

$207.97

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$189.06$18.906

*price indicative

RS Stock No.:
496-806
Mfr. Part No.:
1604465
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

For Use With

Connector

Product Type

Circular Connector Backshell

Shell Size

9.5 → 10.5 mm

Orientation

Straight

Strain Relief

Yes

Series

RC

Standards/Approvals

RoHS II

COO (Country of Origin):
DE
The Phoenix Contact Cable Clamp Type Cage and Shield Adapter is engineered for optimal performance in managing cable connections. Designed with precision, it ensures that shielded cables are securely held in place, thereby preventing interference and potential damage. With a robust construction, it accommodates a range of cable diameters, providing flexibility in use. This product is ideal for various applications across industries, with a strong emphasis on reliability and compliance with international standards. Its unique features facilitate quick installation and ease of use, making it a preferred choice for professionals seeking quality solutions for intricate wiring tasks.

Optimised for cable diameter flexibility

Supports shielded connections to minimise interference

Engineered for a secure fit enhancing durability

Complies with stringent EU RoHS substance requirements

Lightweight design ensures ease of handling

Built to withstand the rigours of industrial environments

Offers a robust mechanical connection for peace of mind

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy