Deutsch, L017Size 24 Right Angle Conduit Adapter Strain Relief, For Use With HDP20 Series
- RS Stock No.:
- 425-838
- Distrelec Article No.:
- 303-20-391
- Mfr. Part No.:
- 2428-011-2405
- Brand:
- Deutsch
This image is representative of the product range
Get a bulk buy discount
Add 25 more to save -
View bulk pricing optionsSubtotal (1 unit)*
$4.70
(exc. GST)
$5.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 144 unit(s) ready to ship from another location
- Plus 22 unit(s) shipping from 17 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | $4.70 | - |
| 25 - 49 | $4.68 | - |
| 50 + | $4.61 | 1% |
*price indicative
- RS Stock No.:
- 425-838
- Distrelec Article No.:
- 303-20-391
- Mfr. Part No.:
- 2428-011-2405
- Brand:
- Deutsch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Deutsch | |
| Product Type | Conduit Adapter | |
| For Use With | HDP20 Series | |
| Shell Size | 24 | |
| Orientation | Right Angle | |
| Gender | Female | |
| Housing Material | Thermoplastic | |
| Colour | Black | |
| IP Rating | IP67 | |
| Strain Relief | Yes | |
| Series | L017 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Deutsch | ||
Product Type Conduit Adapter | ||
For Use With HDP20 Series | ||
Shell Size 24 | ||
Orientation Right Angle | ||
Gender Female | ||
Housing Material Thermoplastic | ||
Colour Black | ||
IP Rating IP67 | ||
Strain Relief Yes | ||
Series L017 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
Deutsch Conduit Adaptor
The Deutsch L017 series black conduit adaptor circular connector has a shell size of 24. It is a right angle body orientation adaptor and made from thermoplastic material. It offers a high level of protection, provides strain relief and improves aesthetics. The backshells are attached to the connectors with either a clamshell snap closure or by screwing onto a threaded adapter. This robust plastic adaptor is for use with HDP20 connector range.
Features and Benefits
Durability of 100 mating cycles
Operating temperature ranging between -55°C and 125°C
Right angled body orientation
Rigid and durable
Applications
Industrial machinery
Rail and mass transit
Certifications
IP67 rated
Related links
- Deutsch For Use With HDP20 Series
- Deutsch Black Connector Nut for use with HDP20 Series Connector
- Amphenol Industrial Insertion & Extraction Tool Black Tube Adapter, Shell Size 24 for use with NW17
- TE Connectivity DEUTSCH HDP 19-way Automotive Connector Backshell Backshell, 2428-004-2405
- Deutsch Circular Connector Bulkhead Mount Plug IP67, HDP20 Series
- Deutsch Circular Connector Bulkhead Mount Socket IP67, HDP20 Series
- Deutsch Circular Connector Bulkhead Mount Socket IP67, HDP20 Series
- Deutsch Circular Connector Bulkhead Mount Plug IP67, HDP20 Series
