Bulgin Right Angle Bulkhead Housing 1 M6 Male 1

Get a bulk buy discount

Add 15 more to save $25.05

View bulk pricing options

Subtotal (1 unit)*

$93.60

(exc. GST)

$102.96

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 17 unit(s) shipping from 23 November 2026
  • Plus 6 unit(s) shipping from 23 February 2027
  • Plus 4 unit(s) shipping from 02 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 14$93.60-
15 - 49$91.93$25.05
50 - 99$89.29$215.50
100 +$87.29$631.00

*price indicative

RS Stock No.:
344-4295
Distrelec Article No.:
144-66-355
Mfr. Part No.:
PX0950
Brand:
Bulgin
Find similar products by selecting one or more attributes.
Select all

Brand

Bulgin

Product Type

Bulkhead Housing

Connector Gender A

Male

Current

32A

Connector Size A

M6

Connector Gender B

Male

Number of Contacts A

1

Number of Contacts B

1

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

IP Rating

IP68

Standards/Approvals

No

Series

900

Voltage

600V

Orientation

Right Angle

Contact Plating

Gold over Nickel

Length

85mm

Contact Material

Brass

COO (Country of Origin):
TN

Bulgin 900 Series Circular Connector Adaptor, IP68, 85mm Length - PX0950


This circular connector adaptor is designed for robust applications in challenging environments. With an IP68 rating, it is capable of withstanding dust and submersion in water up to 10m for two weeks. It features a durable build suitable for extreme temperatures ranging from -40 °C to +85 °C. This adaptor ensures a secure and lasting connection in various industrial settings.

Features & Benefits


• Provides a waterproof seal with IP68 rating for reliable performance

• Compact design makes it suitable for tight installation spaces

• Positive locating keyways prevent misconnection during use

• Field termination using screw terminals simplifies the installation process

• Sealing caps are available for maintaining the IP68 rating when unmated

• Heavy-duty construction ensures durability in demanding conditions

Applications


• Ideal for use in automation and control systems

• Utilised in outdoor and marine environments for electrical connections

• Suitable for connecting power equipment in industrial machinery

• Commonly used in harsh weather conditions, ensuring reliability

What are the operating temperature limits for this connection?


The connection operates effectively within a temperature range of -40 °C to +85 °C, making it suitable for various extreme environments.

How does the design ensure a secure and reliable connection?


The adaptor features positive locating keyways that prevent misconnection, ensuring a reliable electrical connection under demanding conditions.

What materials are used in the construction of this product?


It is constructed with high-grade materials, including polyamide for the body mouldings and machined solid brass for the contacts, offering durability and performance.

Can this connector be used in outdoor applications?


Yes, the waterproof connector is designed for outdoor use and is rated IP68, making it resistant to dust and water ingress.

What installation accessories are available to enhance performance?


Sealing caps are available to maintain the IP68 rating of unmated connectors, ensuring protection against environmental factors.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy