Norcomp Circular Connector Adapter 8 Male

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
258-9863
Mfr. Part No.:
S58-A08-MMR001
Brand:
Norcomp
Find similar products by selecting one or more attributes.
Select all

Brand

Norcomp

Product Type

Circular Connector Adapter

Current

4A

Contact Gender A

Male

Connector Gender A

Male

Connector Gender B

Female

Number of Contacts A

8

Number of Ports A

1

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

IP Rating

IP67

Series

S58

Standards/Approvals

RoHS

Contact Material

Brass

Contact Plating

Gold Flash

Shell Plating

Nickel Plated Brass

COO (Country of Origin):
CN
The Norcomp is M12 Y Split Adaptor has M12 insulator with gold flash plated brass has ip rating IP67 are used for recommended torque 0.4 Nm to 0.8 Nm, it has maximum 4 A contact current rating.

Meets IP67 water proof requirements

-40°C to +85°C temperature range

  • RS Stock No. 2589862
  • Mfr. Part No. S58-A08-MFR001
Each
$78.27
  • RS Stock No. 2589861
  • Mfr. Part No. S58-A08-MFR001
Each (In a Bag of 20)
$48.776
  • RS Stock No. 2589924
  • Mfr. Part No. T58-A08-MMMR001
Each
$57.34
  • RS Stock No. 2589865
  • Mfr. Part No. S58-A08-MMR001
Each
$59.66

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy