Phoenix Contact Right Angle Circular Connector Adapter
- RS Stock No.:
- 248-2300
- Mfr. Part No.:
- 1424711
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$247.31
(exc. GST)
$272.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 11 unit(s) ready to ship from another location
- Plus 2 unit(s) shipping from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $247.31 |
*price indicative
- RS Stock No.:
- 248-2300
- Mfr. Part No.:
- 1424711
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Circular Connector Adapter | |
| Current | 1A, 4A | |
| Minimum Operating Temperature | -25°C | |
| IP Rating | IP65 | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | IEC 61076-2-101 | |
| Series | SAC-5PT-FB/2XMB PBDP SH | |
| Voltage | 48V ac, 60V ac | |
| Orientation | Right Angle | |
| Contact Material | Copper Zinc Alloy | |
| Contact Plating | Nickel Gold Alloy | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Circular Connector Adapter | ||
Current 1A, 4A | ||
Minimum Operating Temperature -25°C | ||
IP Rating IP65 | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals IEC 61076-2-101 | ||
Series SAC-5PT-FB/2XMB PBDP SH | ||
Voltage 48V ac, 60V ac | ||
Orientation Right Angle | ||
Contact Material Copper Zinc Alloy | ||
Contact Plating Nickel Gold Alloy | ||
- COO (Country of Origin):
- DE
Phoenix Contact SAC-5PT-FB/2XMB PBDP SH Series Circular Connector Adaptor, 66.5mm Length, 1A Contact Rating - 1424711
This circular connector adaptor is designed for robust connectivity in various industrial applications. With a Compact length of 66.5mm and an IP65 rating, it ensures a high degree of protection against dust and water ingress, making it suitable for challenging environments. The right-angle design facilitates space-saving installations while maintaining reliable signal transmission.
Features & Benefits
• IP65 rated for protection against environmental elements
• Supports up to 4A current for efficient performance
• 360° shielding provides reliable performance in EMI areas
• Compatible with M12 connectors for diverse applications
• Suitable for a wide operating temperature range of -25°C to +85°C
• Durable CuZn contact material ensures longevity and stability
Applications
• Ideal for connecting sensors in industrial automation
• Suitable for data transmission in workshops and factories
• Used for connecting electrical equipment in harsh environments
• Effective for linking machine components in mechanical systems
How does the design of this adaptor contribute to its durability in harsh conditions?
The use of high-quality materials like CuZn and PBT, along with an IP65 rating, ensures that it withstands exposure to dust and moisture, enhancing its longevity.
What is the significance of the 5-position configuration in this adaptor?
The 5-position setup allows for a versatile connection, making it Ideal for various applications where multiple signals must be transmitted simultaneously.
Can it be used in environments with electromagnetic interference?
Yes, the 360° shielding significantly reduces the impact of electromagnetic interference, ensuring reliable signal transmission in sensitive applications.
- RS Stock No. 2793310
- Mfr. Part No. 756-9404/060-000
Each
$122.29
- RS Stock No. 0484107
- Mfr. Part No. 1248162
1 Pack of 100
$12,898.06
- RS Stock No. 0282073
- Mfr. Part No. 1414713
Each
$105.27












