Bulgin T Circular Connector Adapter M8 3 M8 Female
- RS Stock No.:
- 208-8128
- Mfr. Part No.:
- PXPPVC08TSFF03AFBBFB
- Brand:
- Bulgin
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 5%
View bulk pricing optionsSubtotal (1 unit)*
$60.19
(exc. GST)
$66.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 17 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $60.19 | - |
| 10 + | $56.88 | 5% |
*price indicative
- RS Stock No.:
- 208-8128
- Mfr. Part No.:
- PXPPVC08TSFF03AFBBFB
- Brand:
- Bulgin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Product Type | Circular Connector Adapter | |
| Current | 3A | |
| Contact Gender A | Female | |
| Connector Size A | M8 | |
| Contact Gender B | Female | |
| Connector Size B | M8 | |
| Number of Ports A | 1 | |
| Number of Contacts B | 3 | |
| Minimum Operating Temperature | -25°C | |
| IP Rating | IP67 | |
| Maximum Operating Temperature | 80°C | |
| Series | M8 | |
| Standards/Approvals | RoHS, EN 61076-2-104 | |
| Voltage | 60V | |
| Orientation | T | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Product Type Circular Connector Adapter | ||
Current 3A | ||
Contact Gender A Female | ||
Connector Size A M8 | ||
Contact Gender B Female | ||
Connector Size B M8 | ||
Number of Ports A 1 | ||
Number of Contacts B 3 | ||
Minimum Operating Temperature -25°C | ||
IP Rating IP67 | ||
Maximum Operating Temperature 80°C | ||
Series M8 | ||
Standards/Approvals RoHS, EN 61076-2-104 | ||
Voltage 60V | ||
Orientation T | ||
- COO (Country of Origin):
- CN
The Bulgin M8 T-splitter is designed to fulfil the ever growing demand for sensor, actuator and data connections in process control, industrial machinery and factory automation applications.
Mechanically and chemically robust
Easy to install
Related links
- Bulgin T Circular Connector Adapter M8 3 M8 Female
- Bulgin T Circular Connector Adapter M8 3 M8 Male
- Bulgin T Circular Connector Adapter M8 Female 4 M8 Female
- Murrelektronik Limited Straight Circular Connector Adapter 3 M8 3 M8 Female
- Bulgin T Circular Connector Adapter M8 6 M8 Male
- Brad from Molex Straight Circular Connector Adapter 3 M8 4 M8 Female
- Lumberg Automation T Circular Connector Adapter 3 M12 Male 3 M8 Female
- Phoenix Contact Straight Circular Connector Adapter 3 M12 Male 3 M8 Female
