Molex Straight Circular Connector Adapter 5 Male 5
- RS Stock No.:
- 174-6665
- Mfr. Part No.:
- 120068-8009
- Brand:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$56.44
(exc. GST)
$62.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 9 unit(s) shipping from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 2 | $56.44 |
| 3 - 4 | $55.03 |
| 5 + | $54.18 |
*price indicative
- RS Stock No.:
- 174-6665
- Mfr. Part No.:
- 120068-8009
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Circular Connector Adapter | |
| Current | 4A | |
| Connector Gender A | Male | |
| Connector Gender B | Female | |
| Number of Contacts A | 5 | |
| Number of Contacts B | 5 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 90°C | |
| IP Rating | IP67 | |
| Voltage | 30V, 36V | |
| Standards/Approvals | RoHS | |
| Series | 120068 | |
| Orientation | Straight | |
| Contact Plating | Gold over Nickel | |
| Contact Material | Copper | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Circular Connector Adapter | ||
Current 4A | ||
Connector Gender A Male | ||
Connector Gender B Female | ||
Number of Contacts A 5 | ||
Number of Contacts B 5 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 90°C | ||
IP Rating IP67 | ||
Voltage 30V, 36V | ||
Standards/Approvals RoHS | ||
Series 120068 | ||
Orientation Straight | ||
Contact Plating Gold over Nickel | ||
Contact Material Copper | ||
- COO (Country of Origin):
- PL
Micro-Change (M12) Tee, 5 Poles, Male/Female with Female Drop
Related links
- Molex Straight Circular Connector Adapter 5 Male 5
- Molex Straight Sensor Box Circular Connector Adapter 5 Male 5
- Phoenix Contact Straight Adapter 5 Male 5 M12 Female
- Phoenix Contact Straight Circular Connector Adapter 5 M12 Male 8 M12 Female
- Lumberg Automation Straight Circular Connector Adapter 5 M12 5 M12 Male
- Murrelektronik Limited Straight Circular Connector Adapter 5 M12 Male M12
- Phoenix Contact Straight Circular Connector Adapter 5 M12 Male 5 M12 Male
- Norcomp Circular Connector Adapter 5 Male
