Phoenix Contact Straight Adapter 5 M12 Female 5 M12 Female
- RS Stock No.:
- 498-169
- Mfr. Part No.:
- 1080247
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$234.79
(exc. GST)
$258.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $234.79 |
*price indicative
- RS Stock No.:
- 498-169
- Mfr. Part No.:
- 1080247
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Adapter | |
| Current | 16A | |
| Connector Gender A | Female | |
| Contact Gender A | Male | |
| Connector Size A | M12 | |
| Connector Size B | M12 | |
| Connector Gender B | Female | |
| Contact Gender B | Female | |
| Number of Ports A | 1 | |
| Number of Contacts A | 5 | |
| Number of Contacts B | 5 | |
| Number of Ports B | 2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| IP Rating | IP65 | |
| Standards/Approvals | IEC 61076-2-111 | |
| Voltage | 63V | |
| Series | SAC-5PY-FK/MK-FK F VP SH | |
| Orientation | Straight | |
| Contact Material | Copper Zinc Alloy | |
| Length | 62.5mm | |
| Shell Plating | Nickel Plated | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Adapter | ||
Current 16A | ||
Connector Gender A Female | ||
Contact Gender A Male | ||
Connector Size A M12 | ||
Connector Size B M12 | ||
Connector Gender B Female | ||
Contact Gender B Female | ||
Number of Ports A 1 | ||
Number of Contacts A 5 | ||
Number of Contacts B 5 | ||
Number of Ports B 2 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
IP Rating IP65 | ||
Standards/Approvals IEC 61076-2-111 | ||
Voltage 63V | ||
Series SAC-5PY-FK/MK-FK F VP SH | ||
Orientation Straight | ||
Contact Material Copper Zinc Alloy | ||
Length 62.5mm | ||
Shell Plating Nickel Plated | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Y distributor is expertly designed for applications requiring reliable power supply connections. Engineered to accommodate up to 16 A and 630 V AC, this five-position distributor ensures high-performance connectivity within industrial environments. Its robust construction features shielded connections and a compact design, making it suitable for varied installation scenarios. With an M12 thread type and IP65 degree of protection, it is adept at withstanding harsh conditions while maintaining signal integrity. The combination of functionality and durability makes this product a preferred choice for professionals looking to optimise their automation and connectivity solutions.
Designed with a five position configuration for efficient connectivity
Manufactured to provide shielding for enhanced signal integrity
Built to sustain high current loads up to 16 A
Offers a temperature range suitable for extreme operating conditions
Complies with IEC standards for reliable industrial applications
Facilitates straightforward installation with M12 connections
Constructed from high quality materials for long lasting performance
- RS Stock No. 0517762
- Mfr. Part No. 1088172
Each
$66.74
- RS Stock No. 0520003
- Mfr. Part No. 1088171
Each
$53.42
- RS Stock No. 0497908
- Mfr. Part No. 1080249
Each
$259.83
- RS Stock No. 8033266
- Mfr. Part No. 1419933
Each
$192.19
Related links
- Phoenix Contact Straight Adapter 5 Male 5 M12 Female
- Phoenix Contact Straight Circular Connector Adapter 5 M12 Female 5 M12
- Phoenix Contact Straight Circular Connector Adapter 5 M12 Female 5 M12 Male
- Phoenix Contact Straight Circular Connector Adapter 5 M12 Male 5 M12 Female
- Phoenix Contact Y Adapter 5 M12 Female 5 M12 Female
- Phoenix Contact T Circular Connector Adapter 5 M12 Female 5 M12 Male
- Phoenix Contact Straight Circular Connector Adapter 5 M12 Male 10 M12 Female
- Phoenix Contact Straight Circular Connector Adapter 5 M12 Male 2 M12 Female












