Phoenix Contact Straight Circular Connector Adapter 5 M12 Male 5 M12 Female
- RS Stock No.:
- 497-908
- Mfr. Part No.:
- 1080249
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$259.83
(exc. GST)
$285.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $259.83 |
*price indicative
- RS Stock No.:
- 497-908
- Mfr. Part No.:
- 1080249
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Circular Connector Adapter | |
| Connector Size A | M12 | |
| Connector Gender A | Male | |
| Current | 16A | |
| Contact Gender A | Male | |
| Contact Gender B | Female | |
| Connector Size B | M12 | |
| Connector Gender B | Female | |
| Number of Contacts A | 5 | |
| Number of Ports A | 1 | |
| Number of Contacts B | 5 | |
| Number of Ports B | 2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| IP Rating | IP65 | |
| Series | SAC | |
| Voltage | 63V | |
| Standards/Approvals | IEC 61076-2-111 | |
| Orientation | Straight | |
| Shell Plating | Nickel Plated | |
| Length | 62.5mm | |
| Contact Plating | Gold | |
| Contact Material | Copper Zinc Alloy | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Circular Connector Adapter | ||
Connector Size A M12 | ||
Connector Gender A Male | ||
Current 16A | ||
Contact Gender A Male | ||
Contact Gender B Female | ||
Connector Size B M12 | ||
Connector Gender B Female | ||
Number of Contacts A 5 | ||
Number of Ports A 1 | ||
Number of Contacts B 5 | ||
Number of Ports B 2 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
IP Rating IP65 | ||
Series SAC | ||
Voltage 63V | ||
Standards/Approvals IEC 61076-2-111 | ||
Orientation Straight | ||
Shell Plating Nickel Plated | ||
Length 62.5mm | ||
Contact Plating Gold | ||
Contact Material Copper Zinc Alloy | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Y distributor represents a sophisticated solution for efficient power supply connections. Designed specifically for industrial applications, this 5-position Y distributor is shielded to ensure reliable performance in demanding environments. With its robust construction and IP65 protection rating, this distributor can withstand harsh conditions while delivering superior current handling capabilities of up to 16 A at 63 V DC. The innovative design features multiple M12 connections that facilitate seamless integration into existing systems, making installation straightforward and efficient. This versatile component addresses the diverse needs of modern automation and control systems, ensuring that users can maintain high performance and low downtime even under challenging circumstances.
Offers a shielded design to reduce electromagnetic interference
Facilitates a robust connection with multiple M12 ports
Designed for direct current operation enhancing versatility
Constructed to meet demanding environmental conditions
Features a compact form factor for easy integration into tight spaces
Supports high performance connectivity across various applications
Manufactured with materials that comply with stringent safety standards
Enables efficient cable management and routing
Related links
- Phoenix Contact Straight Circular Connector Adapter 5 M12 Male 5 M12 Female
- Phoenix Contact Straight Circular Connector Adapter 5 M12 Male 5 M12 Male
- Phoenix Contact Straight Circular Connector Adapter 5 M12 Female 5 M12 Male
- Phoenix Contact Straight Circular Connector Adapter 5 M12 Male 5 M12
- RS PRO Straight Circular Connector Adapter 5 M12 Male 5 M12 Female
- Phoenix Contact Straight Circular Connector Adapter 5 M12 Male 10 M12 Female
- Phoenix Contact T Circular Connector Adapter 5 M12 Male 5 M12 Female
- Phoenix Contact Straight Circular Connector Adapter 5 M12 Male 2 M12 Female
