Phoenix Contact M18 Socket Adapter
- RS Stock No.:
- 130-181
- Mfr. Part No.:
- 2700150
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$94.66
(exc. GST)
$104.13
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 28 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $94.66 |
*price indicative
- RS Stock No.:
- 130-181
- Mfr. Part No.:
- 2700150
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| End 1 Number of Ports | 2 | |
| End 1 Gender | Female | |
| End 1 Size | M18 | |
| Body Orientation | Straight | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
End 1 Number of Ports 2 | ||
End 1 Gender Female | ||
End 1 Size M18 | ||
Body Orientation Straight | ||
- COO (Country of Origin):
- DE
The Phoenix Contact adapter is designed for single hole mounting. It is an assembly element with screw connection method, suitable for various mounting positions. With dimensions of 82.5mm in height and 30mm in diameter, this silver adapter is made of 9SMn30 material. It can operate in ambient temperatures ranging from 30°C to 60°C, making it versatile and durable for various environments.
Screw connection
Compact dimensions
Environmentally friendly with EU RoHS compliance
Compact dimensions
Environmentally friendly with EU RoHS compliance
Related links
- ifm electronic Angled 1 Pole M18 Socket Adapter
- ifm electronic 1 Pole M12 Socket Adapter
- ifm electronic Angled 1 Pole M23 Socket Adapter
- RS PRO 4 Pole Plug M12 Socket Adapter
- Bulgin Tee Female Pole M12 Socket to 12 Pole M12 Socket Adapter
- RS PRO 4 Pole M12 Plug to 3 Pole M12 Socket Adapter
- Bulgin Tee Female Pole M12 Socket to 4 Pole M12 Socket Adapter
- Brad from Molex 4 Pole M8 Plug to 4 Pole M12 Socket Adapter
