Neutrik Black Coupler for use with powerCON TRUE1 Linking Cables
- RS Stock No.:
- 283-6323
- Distrelec Article No.:
- 110-36-408
- Mfr. Part No.:
- NAC3MM-1
- Brand:
- Neutrik
4 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$45.35
(exc. GST)
$49.89
(inc. GST)
Units | Per unit |
---|---|
1 + | $45.35 |
- RS Stock No.:
- 283-6323
- Distrelec Article No.:
- 110-36-408
- Mfr. Part No.:
- NAC3MM-1
- Brand:
- Neutrik
Related links
- Male Black AC Connector IP20 for use with Mains Connector
- Neutrik Mains Connector, 20A, Cable Mount, 250 V
- Neutrik Black, Red RCA Plug, Gold, 1A
- Neutrik Black Cable Mount RCA Plug, Gold over Nickel, 16A
- Neutrik Black RCA Plug, Gold, 1A
- Neutrik Black, White RCA Plug, Gold, 1A
- Neutrik Black Panel Mount RCA Socket, Gold over Nickel, 16A
- Neutrik Black, Yellow RCA Plug, Gold, 1A