Neutrik Mains Connector Black, Blue, 20A, Cable Nylon, 250V
- RS Stock No.:
- 246-8278
- Mfr. Part No.:
- NAC3FCA-1
- Brand:
- Neutrik
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$19.29
(exc. GST)
$21.22
(inc. GST)
- RS Stock No.:
- 246-8278
- Mfr. Part No.:
- NAC3FCA-1
- Brand:
- Neutrik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Neutrik | |
| Product Type | Mains Connector | |
| Connector Type | Lockable Cable Connector | |
| Current | 20A | |
| Orientation | Straight | |
| Mount Type | Cable | |
| Connector Gender | Female | |
| Voltage | 250V | |
| Pole Format | 3 | |
| Colour | Black, Blue | |
| Body Material | Nylon | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Series | PowerCON | |
| Contact Material | Copper Alloy | |
| Minimum Cable Diameter | 6mm | |
| Contact Plating | Silver | |
| Maximum Cable Diameter | 14mm | |
| Select all | ||
|---|---|---|
Brand Neutrik | ||
Product Type Mains Connector | ||
Connector Type Lockable Cable Connector | ||
Current 20A | ||
Orientation Straight | ||
Mount Type Cable | ||
Connector Gender Female | ||
Voltage 250V | ||
Pole Format 3 | ||
Colour Black, Blue | ||
Body Material Nylon | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Series PowerCON | ||
Contact Material Copper Alloy | ||
Minimum Cable Diameter 6mm | ||
Contact Plating Silver | ||
Maximum Cable Diameter 14mm | ||
- COO (Country of Origin):
- LI
Neutrik Locking Mains Connector
The Neutrik female locking mains connector has a current rating of 20A and voltage rating of 250VAC. It is blue and has a nylon body. The Powercon® range of professional locking mains appliance coupler meets the latest safety standards and fills the gap between non-locking IEC connectors and expensive, large 3-phase power plugs. Cable connectors have solid contacts with screw terminals which accept a 1.5mm hex key, (use with ferrules supplied for stranded wire). Chassis connectors are fitted with flat tabs (4.8mmx0.5mm) for 0.187in crimp receptacles or soldering.
Note:
Powercon is a registered trademark of Neutrik AG
Features and Benefits
Cable mount
Quick lock with release lever
Colour coded, non-interchangeable A (Power In)
Easy to assemble
Earth 'make' first
Fast and easy twist lock latching system
Extremely robust and reliable
Ergonomic design
Unique chuck type strain relief
Improved kink protection by 2-component bushing
Certifications
BS EN 61340-5-1:2007
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
Note
In 2021 the part number changes from NAC3FCA to NAC3FXXA-W
Related links
- Neutrik Mains Plug Blue 20A 250V, Crimp
- Neutrik Mains Plug Black 20A 250V, Crimp
- Neutrik
- Neutrik Male Black AC Connector IP20 for use with Mains Connector
- Neutrik Blue Cable Mount 2P+PE Straight Industrial Power Connector 250V ac
- Neutrik Black Rated At 20A, 250 V ac
- Clipsal Electrical 2P+PE 250V
- Clipsal Electrical Surface Mount Rated At 20A, 250V

