TE Connectivity Cable Entry Clamp Black Cable Clamp, Shell Size 13 for use with CPC Series
- RS Stock No.:
- 255-0604
- Distrelec Article No.:
- 302-76-314
- Mfr. Part No.:
- 206966-9
- Brand:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$13.78
(exc. GST)
$15.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 75 unit(s) shipping from 30 November 2026
- Plus 75 unit(s) shipping from 01 February 2027
- Plus 486 unit(s) shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $13.78 |
| 10 - 24 | $13.41 |
| 25 - 49 | $12.73 |
| 50 - 99 | $12.33 |
| 100 + | $11.89 |
*price indicative
- RS Stock No.:
- 255-0604
- Distrelec Article No.:
- 302-76-314
- Mfr. Part No.:
- 206966-9
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Cable Entry Clamp | |
| Shell Size | 13 | |
| Accessory Type | Cable Clamp | |
| For Use With | CPC Series | |
| Colour | Black | |
| Material | TPE | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Cable Entry Clamp | ||
Shell Size 13 | ||
Accessory Type Cable Clamp | ||
For Use With CPC Series | ||
Colour Black | ||
Material TPE | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- MX
The TE Connectivity 20 series is CPC cable clamps comes under the TE Connectivity of circular connector accessories having cable clamp backshell & clamp accessory type.
It has cable clamp flammability is UL 94V to 0V rating
Cable clamp material is of thermoplastic
Body orientation is straight
Related links
- TE Connectivity Black Cable Clamp, Shell Size 11 mm for use with CPC Range
- TE Connectivity Black Cable Clamp
- ITT Cannon Black Sealed Cable Clamp, Shell Size 18 mm for use with Ringlock Circular Connectors
- ITT Cannon Black Unsealed Cable Clamp, Shell Size 18 mm for use with Ringlock Circular Connectors
- ITT Cannon Black Sealed Cable Clamp, Shell Size 16 mm for use with Ringlock Circular Connectors
- TE Connectivity Black Receptacle Cable
- TE Connectivity Black Zinc Alloy Cable Clamp, 19.05 mm Max. Bundle Screw 43.1 mm 42.88mm 26.19 mm
- ITT Cannon Black Unsealed Cable Clamp, Shell Size 22 mm for use with Ringlock Circular Connectors
