ITT Cannon Socket Contact Power Pin for use with Trident connectors
- RS Stock No.:
- 237-4098
- Mfr. Part No.:
- KEYING PIN (POWER CONT) / 192900-0189
- Brand:
- ITT Cannon
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 25 units)*
$18.13
(exc. GST)
$19.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 425 unit(s) shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 25 - 75 | $0.725 | $18.13 |
| 100 - 475 | $0.703 | $17.58 |
| 500 - 975 | $0.682 | $17.05 |
| 1000 - 4975 | $0.663 | $16.58 |
| 5000 + | $0.643 | $16.08 |
*price indicative
- RS Stock No.:
- 237-4098
- Mfr. Part No.:
- KEYING PIN (POWER CONT) / 192900-0189
- Brand:
- ITT Cannon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ITT Cannon | |
| Product Type | Socket Contact | |
| Accessory Type | Power Pin | |
| For Use With | Trident connectors | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ITT Cannon | ||
Product Type Socket Contact | ||
Accessory Type Power Pin | ||
For Use With Trident connectors | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- HU
The ITT Cannon has discriminating (keying) pins are used to prevent cross-mating of similar connectors. These pins are used in place of a pin contact.
Used to prevent cross-mating of similar connectors
These pins are used in place of a pin contact
Related links
- ITT Cannon Power Pin for use with Trident connectors
- ITT Cannon, Trident Snap Key for use with Cannon Trident Series
- ITT Cannon DIN 72585 IP69K Cable Mount
- ITT Cannon Black Panel Gaskets, Shell Size 16 mm for use with Trident connectors
- ITT Cannon Black Panel Gaskets, Shell Size 24 mm for use with Trident connectors
- ITT Cannon Black Sealed Cable Clamp, Shell Size 10 mm for use with Trident connectors
- ITT Cannon Circular Connector Panel Mount Socket IP67, Trident Neptune
- ITT Cannon Circular Connector Panel Mount Socket IP67, Trident Neptune
