ITT Cannon Circular Connector, 31 Contacts, Panel, Standard Connector, Socket, Female, IP67, Trident Neptune Series

Bulk discount available

Subtotal (1 unit)*

$63.29

(exc. GST)

$69.62

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 122 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 19$63.29
20 - 39$60.76
40 +$58.25

*price indicative

RS Stock No.:
167-9635
Mfr. Part No.:
TN0S24-1219S1L / 192900-0036
Brand:
ITT Cannon
Find similar products by selecting one or more attributes.
Select all

Brand

ITT Cannon

Product Type

Circular Connector

Number of Contacts

31

Mount Type

Panel

Connector Size

Standard

Current

30A

Plug/Socket

Socket

Contact Gender

Female

IP Rating

IP67

Orientation

Straight

Series

Trident Neptune

Voltage

250 V

Mating Type

Bayonet

Termination Type

Crimp

Minimum Operating Temperature

-55°C

Shell Size

24 mm

Housing Material

Polymer

Maximum Operating Temperature

105°C

Pole Format

31

Standards/Approvals

No

Contact Plating

Nickel

Contact Material

Copper

COO (Country of Origin):
HU

Panel Plug and Socket Shells


Panel plugs and sockets feature the same rear sealing arrangement. Again, the retaining ring may be discarded in favour of a backshell if required.

Neptune


Based on Trident Ringlok series, the Neptune range combines power and signal contacts. Widely used in automotive, marine and process control industries, they feature a strong bayonet coupling system with standard and reversed pin/socket combinations. A wide selection of backshell accessories, rear housings and dust caps are available.,To maintain IP67 rating the rear of the connectors have a rubber seal which is pierced upon contact insertion. The seal is held in place by a screw ring (as supplied) which may be replaced with the appropriate size backshell. For IP67 rating to be maintained, wire insulation diameters should be within the following diameters: Signal wires: 1.7 to 2.7mm, Power wires : 2.7 to 4.0mm.,Number of contacts shown as power/signal eg 2//13.

Related links