TE Connectivity Terminator Blue Nut for use with Cables
- RS Stock No.:
- 796-826
- Mfr. Part No.:
- 6126-201-1958
- Brand:
- TE Connectivity
Subtotal (1 pack of 20 units)*
$425.23
(exc. GST)
$467.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $425.23 | $21.262 |
*price indicative
- RS Stock No.:
- 796-826
- Mfr. Part No.:
- 6126-201-1958
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Terminator | |
| Accessory Type | Nut | |
| For Use With | Cables | |
| Colour | Blue | |
| Material | Polyvinylidene Fluoride | |
| Standards/Approvals | M83519/2 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Terminator | ||
Accessory Type Nut | ||
For Use With Cables | ||
Colour Blue | ||
Material Polyvinylidene Fluoride | ||
Standards/Approvals M83519/2 | ||
- COO (Country of Origin):
- MX
The TE Connectivity Panel is designed for seamless integration with cables, providing protection and enhancing signal integrity. This robust solution is engineered for high-temperature environments, ensuring reliable performance in demanding applications.
Heat-shrinkable insulation sleeve ensures a secure fit and protection
Solder preform is designed for excellent electrical connectivity
High-temperature rating of 125°C guarantees performance stability
Tin or silver shield plating options enhance corrosion resistance
Environment resistant thermoplastic for increased durability
- RS Stock No. 0678564
- Mfr. Part No. CZ3666-000
1 Pack of 2
$347.67
- RS Stock No. 0680850
- Mfr. Part No. CZ3658-000
1 Pack of 2
$345.70
- RS Stock No. 0680241
- Mfr. Part No. CZ3662-000
1 Pack of 3
$473.21
- RS Stock No. 0678260
- Mfr. Part No. CZ3664-000
1 Pack of 3
$645.35
Related links
- TE Connectivity Nut for use with Circular Connector
- TE Connectivity Blue Gang Wire Seal for use with Connector Seals and Cavity Plugs
- TE Connectivity Heat Shrink Sleeving Heat Shrinkable Sleeves for use with Cables Printers
- TE Connectivity Blue Polyolefin Solder Sleeve 42mm Length 4.5 mm Cable Diameter 0.3 mm Cable Diameter
- TE Connectivity Blue Tactile Switch Cap for Illuminated Tactile Switch
- TE Connectivity Blue Polyolefin Solder Sleeve 18.54mm Length 1.52 mm Cable Diameter 0.76 mm Cable Diameter
- TE Connectivity Blue PVDF Solder Sleeve 45.5mm Length Maximum of 7mm Cable Diameter
- TE Connectivity Blue Polyvinyl Fluoride Solder Sleeve 32mm Length 6.3 mm Cable Diameter 0.3 mm Cable Diameter












