TE Connectivity Tactile Switch Cap Blue for Illuminated Tactile Switch, Polyamide, 2311403-4
- RS Stock No.:
- 138-0530
- Mfr. Part No.:
- 2311403-4
- Brand:
- TE Connectivity
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$5.32
(exc. GST)
$5.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1,810 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 120 | $1.064 | $5.32 |
| 125 - 245 | $1.038 | $5.19 |
| 250 + | $1.022 | $5.11 |
*price indicative
- RS Stock No.:
- 138-0530
- Mfr. Part No.:
- 2311403-4
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Tactile Switch Cap | |
| For Use With | Illuminated Tactile Switch | |
| Cap Colour | Blue | |
| Material | Polyamide | |
| Standards/Approvals | RoHS | |
| Shape | Square | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Tactile Switch Cap | ||
For Use With Illuminated Tactile Switch | ||
Cap Colour Blue | ||
Material Polyamide | ||
Standards/Approvals RoHS | ||
Shape Square | ||
TE Connectivity (TE) introduces the Corcom IH Series of IEC inlet filters bringing double insulated filtering capability to customers requiring 60320 (ground-free) C18 inlets for the medical equipment market. Medical Equipment manufacturers need to comply with stringent requirements that protect operators and patients utilizing medical equipment.
Durability with switches rated up to
500,000 electrical life cycles
Caps enhance the size of the illumination
Caps offer an easy type of actuation of the existing switch
Related links
- TE Connectivity Blue Tactile Switch Cap for Illuminated Tactile Switch, 2311403-4
- TE Connectivity Blue Tactile Switch Cap for Illuminated Tactile Switch, 2311402-4
- TE Connectivity Black Tactile Switch Cap for Illuminated Tactile Switch
- TE Connectivity Black Tactile Switch Cap for Illuminated Tactile Switch, 2311403-2
- TE Connectivity Red Tactile Switch Cap for Illuminated Tactile Switch
- TE Connectivity Red Tactile Switch Cap for Illuminated Tactile Switch, 2311402-3
- TE Connectivity Green Tactile Switch Cap for Illuminated Tactile Switch
- TE Connectivity Green Tactile Switch Cap for Illuminated Tactile Switch, 2311402-1
