Eaton 24V ac/dc Shunt Trip for use with N(S)2(-4) Series, NZM2(-4) Series, N(S)3(-4) Series, NZM3(-4) Series
- RS Stock No.:
- 537-5652
- Mfr. Part No.:
- 259754 NZM2/3-XA24AC/DC
- Brand:
- Eaton
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$246.37
(exc. GST)
$271.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 12 unit(s) ready to ship from another location
- Plus 14 unit(s) shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 5 | $246.37 |
| 6 + | $244.32 |
*price indicative
- RS Stock No.:
- 537-5652
- Mfr. Part No.:
- 259754 NZM2/3-XA24AC/DC
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Shunt Trip | |
| Range | Xboard | |
| Series | NZM2/3 | |
| For Use With | N(S)2(-4) Series, NZM2(-4) Series, N(S)3(-4) Series, NZM3(-4) Series | |
| Standards/Approvals | IEC 60947, UL 489, IEC, CE, CSA, UL | |
| Control Voltage | 24V ac/dc | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Shunt Trip | ||
Range Xboard | ||
Series NZM2/3 | ||
For Use With N(S)2(-4) Series, NZM2(-4) Series, N(S)3(-4) Series, NZM3(-4) Series | ||
Standards/Approvals IEC 60947, UL 489, IEC, CE, CSA, UL | ||
Control Voltage 24V ac/dc | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Shunt Trip Releases
For use with NZM1 and 2 range of MCCBs
Note
NZM2 Release not shown
Related links
- Eaton 250V ac/dc Shunt Trip for use with N(S)2(-4) Series NZM2(-4) Series, NZM3(-4) Series
- Eaton 440V ac/dc Shunt Trip for use with NZM3(-4) Series N(S)3(-4) Series, N(S)2(-4) Series
- Eaton 240V ac Undervoltage Release Circuit Trip for use with N(S)3(-4) Series NZM3(-4) Series,
- Eaton 130V ac Undervoltage Release Circuit Trip for use with NZM3(-4) Series N(S)3(-4) Series,
- Eaton 24V ac/dc Shunt Trip for use with NZM1(-4) Series, N(S)1(-4) Series
- Eaton 440V ac Undervoltage Release Circuit Trip for use with N(S)2(-4) Series NZM2(-4) Series,
- Eaton NZM Undervoltage Release for use with N(S)2(-4) NZM2(-4), NZM3(-4)
- Eaton NZM Accessory Undervoltage Release for use with N(S)3(-4) NZM2(-4), NZM3(-4)
