Eaton 440V ac Undervoltage Release Circuit Trip for use with N(S)2(-4) Series, N(S)3(-4) Series, NZM2(-4) Series,
- RS Stock No.:
- 537-5646
- Mfr. Part No.:
- 259594 NZM2/3-XUHIV380-440AC
- Brand:
- Eaton
Get a bulk buy discount
Add 6 more to save -
View bulk pricing optionsSubtotal (1 unit)*
$462.36
(exc. GST)
$508.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
- Plus 10 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | $462.36 | - |
| 6 + | $458.18 | - |
*price indicative
- RS Stock No.:
- 537-5646
- Mfr. Part No.:
- 259594 NZM2/3-XUHIV380-440AC
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | Xboard | |
| Product Type | Circuit Trip | |
| Series | NZM2/3 | |
| For Use With | N(S)2(-4) Series, N(S)3(-4) Series, NZM2(-4) Series, NZM3(-4) Series | |
| Contact Configuration | 2 Make | |
| Sub Type | Undervoltage Release | |
| Standards/Approvals | IEC, CSA, CE, UL 489, UL, IEC 60947 | |
| Control Voltage | 440V ac | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range Xboard | ||
Product Type Circuit Trip | ||
Series NZM2/3 | ||
For Use With N(S)2(-4) Series, N(S)3(-4) Series, NZM2(-4) Series, NZM3(-4) Series | ||
Contact Configuration 2 Make | ||
Sub Type Undervoltage Release | ||
Standards/Approvals IEC, CSA, CE, UL 489, UL, IEC 60947 | ||
Control Voltage 440V ac | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Under Voltage Releases
For use with NZM1and 2 range of MCCBs
Note
NZM2 Release not shown
Related links
- Eaton 440V ac/dc Shunt Trip for use with NZM3(-4) Series N(S)3(-4) Series, N(S)2(-4) Series
- Eaton 130V ac Undervoltage Release Circuit Trip for use with NZM3(-4) Series N(S)3(-4) Series,
- Eaton 240V ac Undervoltage Release Circuit Trip for use with N(S)3(-4) Series NZM3(-4) Series,
- Eaton NZM Undervoltage Release for use with NZM3(-4) N(S)3(-4), N(S)2(-4)
- Eaton NZM Accessory Undervoltage Release for use with N(S)2(-4) NZM2(-4), N(S)3(-4)
- Eaton 24V ac/dc Shunt Trip for use with N(S)2(-4) Series N(S)3(-4) Series, NZM3(-4) Series
- Eaton 250V ac/dc Shunt Trip for use with N(S)2(-4) Series NZM2(-4) Series, NZM3(-4) Series
- Eaton Lockable Handle for use with N(S)2(-4) Series PN2(-4) Series
