Siemens DIN Rail Auxiliary Switch

Subtotal (1 unit)*

$111.96

(exc. GST)

$123.16

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$111.96

*price indicative

RS Stock No.:
223-7682
Mfr. Part No.:
5TT4932
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Current Rating

100 mA

Product Type

Auxiliary Switch

Series

SENTRON

Mount Type

DIN Rail

Standards/Approvals

CE

COO (Country of Origin):
SI
The Siemens Auxiliary switch, group half module is the most sought after product for applications involving Circuit Trips and Circuit Protection Circuitry. The switches are equipped with a DIN Rail mounting feature to facilitate easier panel mounting.

Has approvals as mentioned by the manufacturer on the datasheet of the product

Related links