Siemens DIN Rail Circuit Trip

Subtotal (1 unit)*

$273.68

(exc. GST)

$301.05

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$273.68

*price indicative

RS Stock No.:
223-7661
Mfr. Part No.:
5TT4465-0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Circuit Trip

Current Rating

40 A

Series

SENTRON

Contact Configuration

2 CO

Mount Type

DIN Rail

Standards/Approvals

CE

COO (Country of Origin):
SI
The Siemens Remote switch is the most sought after product for applications involving Circuit Trips and Circuit Protection Circuitry. The switches are equipped with a DIN Rail mounting feature to facilitate easier panel mounting.

Has approvals as mentioned by the manufacturer on the datasheet of the product

Related links