Subtotal (1 unit)*
$52.83
(exc. GST)
$58.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 16 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $52.83 |
*price indicative
- RS Stock No.:
- 189-5646
- Mfr. Part No.:
- 703005
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Current Rating | 16A | |
| Product Type | Circuit Trip | |
| Series | E211 | |
| Mount Type | Switch | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Current Rating 16A | ||
Product Type Circuit Trip | ||
Series E211 | ||
Mount Type Switch | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CH
ABB Circuit Trip, 3kA Breaking Capacity, 2NO Contacts - E211 Series - 703005
Keep your electrical appliances reliably protected with this circuit trip from ABB. It works by monitoring the attached circuit and cutting power when it senses a ground fault or overload. This way, the damage doesn't get to your equipment, saving you the hassle of repairs or the risk of electric shocks. The trip has highly conductive copper contacts that get the signal across in a jiffy, so you can be sure of a reliable connection. It weighs just 45g, so you won't break a sweat handling it during installation.
Features & Benefits
• IP20 rating means it can withstand objects larger than 12mm in size
• Broad operating temperature range of -25°C to +55°C for use in challenging settings
• Rated breaking capacity of 3kA to resist high power spikes without damage
• Rated voltage of 400V for use in low-voltage settings
Applications
• Communication industry
• Medical facilities
• Laboratories
How much power does this circuit trip lose to heat during operation?
This unit loses just 0.82W of power to heat when it's in use, meaning energy waste is minimised while productivity is boosted.
Related links
- ABB 250V DIN Rail Changeover Switch Circuit Trip
- Siemens Switch Remote Switch Circuit Trip
- Siemens DIN Rail Remote Control Switch Circuit Trip
- Dold 230V DIN Rail Control Station Switch Circuit Trip
- Dold 230V DIN Rail Remote Switch Circuit Trip
- ABB Push Button Circuit Trip
- ABB Undervoltage Release Circuit Trip for use with XT3 XT4 Circuit Breakers
- ABB 250V ac DIN Rail Push Button Circuit Trip