Subtotal (1 unit)*
$247.25
(exc. GST)
$271.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $247.25 |
*price indicative
- RS Stock No.:
- 223-7643
- Mfr. Part No.:
- 5TT4452-0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Current Rating | 32A | |
| Product Type | Circuit Trip | |
| Series | SENTRON | |
| Sub Type | Remote Switch | |
| Contact Configuration | 2 NO | |
| Mount Type | Switch | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Current Rating 32A | ||
Product Type Circuit Trip | ||
Series SENTRON | ||
Sub Type Remote Switch | ||
Contact Configuration 2 NO | ||
Mount Type Switch | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- SI
Siemens Remote Control Switch, 32A Current Rating, DIN Rail Mounting - SENTRON Series - 5TT4452-0
Don't wait for electrical faults to happen, stay ahead of the curve with this remote control switch from Siemens. It's a 2NO relay-style switch for use with push buttons, giving you a versatile way to turn devices on and off. This switch uses a mechanical latching design for reliable circuit control. This type of switch is commonly used to safely operate inductive loads that are vulnerable to power surges and drops, such as fluorescent lighting systems. You'll find it used in transport hubs, industrial plants and data centres as well as public and residential buildings.
Features & Benefits
• Operating temperature between -25°C and +55°C makes it suitable for enclosures in harsh environments
• Width of 17.5 mm gives it a small footprint for easy retrofitting and futureproofing of systems
• Manual switch for safe servicing and extra versatility
• Position indicator on the front provides local signalling
How do I mount this remote control switch?
This remote control switch has a rear clip for secure DIN rail mounting. This makes it suitable for horizontal and vertical mounting, giving you installation flexibility.
Related links
- Siemens Switch Remote Switch Circuit Trip
- Dold 230V DIN Rail Remote Switch Circuit Trip
- Siemens DIN Rail Remote Control Switch Circuit Trip
- Siemens Remote Remote Control Circuit Trip
- Siemens DIN Rail 400V Circuit Trip for use with Remote Control Switch
- ABB Switch Circuit Trip
- Dold 230V DIN Rail Control Station Switch Circuit Trip
- ABB 250V DIN Rail Changeover Switch Circuit Trip
