Subtotal (1 unit)*
$290.82
(exc. GST)
$319.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $290.82 |
*price indicative
- RS Stock No.:
- 223-7645
- Mfr. Part No.:
- 5TT4452-5
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Circuit Trip | |
| Current Rating | 32A | |
| Series | SENTRON | |
| Contact Configuration | 2 NO | |
| Mount Type | Remote | |
| Sub Type | Remote Control | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Circuit Trip | ||
Current Rating 32A | ||
Series SENTRON | ||
Contact Configuration 2 NO | ||
Mount Type Remote | ||
Sub Type Remote Control | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- SI
Siemens Remote Control Switch, 32A Current Rating, 100mA Minimum Switching Current - SENTRON Series - 5TT4452-5
Take an active approach to circuit safety with this remote control switch from Siemens. The 2NO configuration and latching relay design give you a simple and safe way to switch circuits on and off. It can be hooked up to push buttons, so you can control circuits remotely or from a central location. This is handy when you need more flexibility over setups like fluorescent lighting systems in large buildings. It handles supply voltages between 230 and 400V AC to work in residential, commercial and industrial applications. As it only needs a pulse of 100ms and a minimum current of 100mA to activate the switch, you can be sure it's an efficient option.
Features & Benefits
• Rear clip for speedy DIN rail mounting
• Suitable for horizontal and vertical installation for convenience
• Width of 17.5mm to slot onto a crowded rail
• Electrical lifespan of 50,000 switching cycles means you can be sure of a long service life
What is the switch on the front of this device?
This device features a switch on the front to give you additional manual control. It also has a position indicator, so you can easily check the status of the switch.
Related links
- Siemens Switch Remote Switch Circuit Trip
- Siemens DIN Rail Remote Control Switch Circuit Trip
- Siemens DIN Rail 400V Circuit Trip for use with Remote Control Switch
- Dold 230V DIN Rail Control Station Switch Circuit Trip
- Remote Control Systems
- Herga 6310-7141-1602 Remote Control System,433.92 MHz 20 m
- Schneider Electric CCTDD20017 Remote Control System,50 Hz
- Remote Control Fobs
