Siemens DIN Rail Circuit Trip

Subtotal (1 unit)*

$173.96

(exc. GST)

$191.36

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$173.96

*price indicative

RS Stock No.:
223-7625
Mfr. Part No.:
5TT4412-5
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Current Rating

20 A

Product Type

Circuit Trip

Series

SENTRON

Mount Type

DIN Rail

Contact Configuration

1 NO

Standards/Approvals

CE

COO (Country of Origin):
RO
The Siemens Remote switch is the most sought after product for applications involving Circuit Trips and Circuit Protection Circuitry. The switches are equipped with a DIN Rail mounting feature to facilitate easier panel mounting.

Has approvals as mentioned by the manufacturer on the datasheet of the product

Related links