Siemens DIN Rail Circuit Trip

Subtotal (1 unit)*

$69.28

(exc. GST)

$76.21

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$69.28

*price indicative

RS Stock No.:
203-2315
Distrelec Article No.:
301-38-175
Mfr. Part No.:
5TT4101-3
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Range

SENTRON

Current Rating

16A

Product Type

Circuit Trip

Series

SENTRON

Contact Configuration

1 NO

Mount Type

DIN Rail

Terminal Type

Screw

Standards/Approvals

CE, VDE, EAC, UKCA

COO (Country of Origin):
SI
The Siemens SENTRON remote control switch is a 1 NO contact, DIN rail mount mechanical manual operated switch. This control switch has a electrical ratings of 10 V switching voltage and 100 A switching current. This remote control switch has a unique feat

Coil voltage - 12V

Pulse duration - 50ms

IP20 rated

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy