Schneider Electric 240V ac Circuit Trip for use with TeSys GV5 GV6 GV7
- RS Stock No.:
- 212-0193
- Mfr. Part No.:
- GV7AU207
- Brand:
- Schneider Electric
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 212-0193
- Mfr. Part No.:
- GV7AU207
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Circuit Trip | |
| Range | TeSys | |
| Series | GV7AS | |
| For Use With | TeSys GV5 GV6 GV7 | |
| Standards/Approvals | IEC 60947-1/UL 508/CSA C22.2 No. 14 | |
| Control Voltage | 240V ac | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Circuit Trip | ||
Range TeSys | ||
Series GV7AS | ||
For Use With TeSys GV5 GV6 GV7 | ||
Standards/Approvals IEC 60947-1/UL 508/CSA C22.2 No. 14 | ||
Control Voltage 240V ac | ||
- COO (Country of Origin):
- FR
The Schneider Electric GV7AS Voltage release, TeSys GV5 GV6 GV7, MN under voltage trip is used in Control Application. Connections - terminals Screw clamp terminals 1 cable(s) 1 mm²flexible with cable end, Screw clamp terminals 1 cable(s) 1.5 mm²flexible without cable end, Screw clamp terminals 1 cable(s) 1.5 mm²solid. On-load factor 100 %.
Light weight
Sustainable
Related links
- Schneider Electric 240V ac DIN Rail Undervoltage Release Circuit Trip for use with C120 Series IDPN
- Schneider Electric 240V ac DIN Rail Undervoltage Release Circuit Trip for use with RCA ISW-NA, IlD
- Schneider Electric PowerPact BG/F Thermal Magnetic Circuit Breaker - 1-Pole 18 kA, 240V ac
- Schneider Electric BGF BG/F Thermal Circuit Breaker - 3-Pole 240V ac, 125 V dc
- Schneider Electric 690V ac Circuit Trip Circuit Trip for use with Circuit Breaker
- Schneider Electric Acti9 SE10 Miniature Circuit Breaker 6A 240V ac AC, 10000 A Breaking Capacity
- Schneider Electric 250V ac Circuit Trip for use with DIN Rail Mounting Support
- Schneider Electric 220V ac, 440 V ac Circuit Trip for use with ComPacT Circuit Breakers
