Lovato Electric 48V ac/dc Snap Shunt Trip for use with Circuit Breakers
- RS Stock No.:
- 828-495
- Mfr. Part No.:
- P5X16E048UL
- Brand:
- Lovato Electric
N
This image is representative of the product range
Subtotal (1 unit)*
$186.66
(exc. GST)
$205.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $186.66 |
*price indicative
- RS Stock No.:
- 828-495
- Mfr. Part No.:
- P5X16E048UL
- Brand:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Product Type | Shunt Trip | |
| Series | P5 Series | |
| For Use With | Circuit Breakers | |
| Mount Type | Snap | |
| Terminal Type | Screw Terminal | |
| Standards/Approvals | UL | |
| Control Voltage | 48V ac/dc | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Product Type Shunt Trip | ||
Series P5 Series | ||
For Use With Circuit Breakers | ||
Mount Type Snap | ||
Terminal Type Screw Terminal | ||
Standards/Approvals UL | ||
Control Voltage 48V ac/dc | ||
- COO (Country of Origin):
- KR
The Lovato Shunt trip release is designed for UL certified applications, enabling safe disconnection in Crucial circuit setups. This product operates effectively at both 48VAC and 48VDC, enhancing overall safety and control.
Rated for 48VAC and 48VDC supply voltages
Operates within a frequency range of 45 to 65 Hz
In-rush consumption of 1.22 VA ensures efficient performance
Average opening time of 50 MS enhances response time
Related links
- Lovato 48V ac/dc Snap Shunt Trip for use with Circuit Breakers
- Lovato 48V ac/dc Snap Undervoltage Release for use with Circuit Breakers
- Lovato 24V ac/dc Snap Shunt Trip for use with Circuit Breakers
- Lovato 130V ac/dc Snap Shunt Trip for use with Circuit Breakers
- Lovato 12V dc Snap Shunt Trip for use with Circuit Breakers
- Lovato 230V ac Snap Shunt Trip for use with Circuit Breakers
- Lovato 400V ac Snap Shunt Trip for use with Circuit Breakers
- Schneider Electric 48V ac/dc Shunt Trip Shunt trip for use with ARA IDPN Vigi ilD MCB,
