Lovato Electric 130V ac/dc Snap Shunt Trip for use with Circuit Breakers
- RS Stock No.:
- 828-437
- Mfr. Part No.:
- P5X16E110UL
- Brand:
- Lovato Electric
N
This image is representative of the product range
Subtotal (1 unit)*
$186.66
(exc. GST)
$205.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $186.66 |
*price indicative
- RS Stock No.:
- 828-437
- Mfr. Part No.:
- P5X16E110UL
- Brand:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Product Type | Shunt Trip | |
| Series | P5 Series | |
| For Use With | Circuit Breakers | |
| Mount Type | Snap | |
| Terminal Type | Screw Terminal | |
| Standards/Approvals | UL | |
| Control Voltage | 130V ac/dc | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Product Type Shunt Trip | ||
Series P5 Series | ||
For Use With Circuit Breakers | ||
Mount Type Snap | ||
Terminal Type Screw Terminal | ||
Standards/Approvals UL | ||
Control Voltage 130V ac/dc | ||
- COO (Country of Origin):
- KR
The Lovato Shunt trip provides a reliable means for remotely disconnecting UL-certified MCCBs, operating within a voltage range of 110 to 130V AC/DC.
Rated for supply voltages of 110 to 130V AC and DC
Features an average opening time of just 50 MS
In-rush consumption is 1.36 VA, ensuring efficient operation
Terminal tightening torque ranges from 0.8 to 1 Nm for secure connections
Related links
- Lovato 130V ac/dc Snap Shunt Trip for use with Circuit Breakers
- Lovato 24V ac/dc Snap Shunt Trip for use with Circuit Breakers
- Lovato 48V ac/dc Snap Shunt Trip for use with Circuit Breakers
- Lovato 12V dc Snap Shunt Trip for use with Circuit Breakers
- Lovato 230V ac Snap Shunt Trip for use with Circuit Breakers
- Lovato 400V ac Snap Shunt Trip for use with Circuit Breakers
- Lovato BF230 Contactor 48 V ac/dc Coil 230 A 1kV
- Lovato BF160 Contactor 48 V ac/dc Coil 250 A 1kV
